100023087 | Telegärtner

Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, cable assembly, 100023087

Order No.: 80F1044
EAN: 4018359479855
MPN:
100023087
J00026A5003
100023087 Telegärtner Modular Connectors Image 1
100023087 Telegärtner Modular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
16.8742 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
16.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.8742 €

Modular connector, RJ connector, J00026A5003, Telegärtner

RJ45 plug MFP8 IE T568 B Cat.6A, AWG 26/1-AWG 24/1, AWG 27/7-AWG 24/7

Features

  • pre-assembled protection cap
  • full metal shielding between pairs of wires
  • robust zinc diecast housing
  • can be assembled in 60 seconds without any special tools
  • ideal for network repairs, special lengths and extensions
  • suitable for cabling in office buildings, data centers, industrial facilities and home networks

Technical Data

  • Connector type: RJ45 8(8)
  • Design: Plug
  • Suitable for round cable: Yes
  • Suitable for flat cable: No
  • Suitable for solid conductors: Yes
  • Colour: silver
Technical specifications
Connection Schneidklemmanschluss
Version Stecker
Category Cat 6A
Assembly Kabelmontage
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes