100023088 | Telegärtner
Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, cable assembly, 100023088
Order No.: 80F1045
EAN: 4018359479862
MPN:
100023088
J00026A5004
Unit Price (€ / pc.)
16.8742 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Modular connector, RJ connector, J00026A5004, Telegärtner
RJ45 plug MFP8 IE T568 A Cat.6A, AWG 26/1-AWG 24/1, AWG 27/7-AWG 24/7
Features
- pre-assembled protection cap
- full metal shielding between pairs of wires
- robust zinc diecast housing
- can be assembled in 60 seconds without any special tools
- ideal for network repairs, special lengths and extensions
- suitable for cabling in office buildings, data centers, industrial facilities and home networks
Technical Data
- Connector type: RJ45 8(8)
- Design: Plug
- Suitable for round cable: Yes
- Suitable for flat cable: No
- Suitable for solid conductors: Yes
- Colour: silver
Technical specifications
Connection | Schneidklemmanschluss | |
Version | Stecker | |
Category | Cat 6A | |
Assembly | Kabelmontage | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |