100023179 | Telegärtner
Socket, RJ45, Cat 5e, 100023179
Order No.: 80F1067
EAN: 4018359359423
MPN:
100023179
J00029A0088
Unit Price (€ / pc.)
6.2951 € *
Available: 0 pcs.
Leadtime: On Request **
Modular connector, RJ connector, J00029A0088, Telegärtner
RJ45 Keystone 90° Cat.5e
Features
- Cat.6A acc. to IEC 60603-7-51
- 10 Gigabit-Ethernet compliant (IEEE 802.3an)
- suitable for POE+ (Power Over Ethernet Plus)
- overbending protection: ≥750 mating cycles with RJ45/RJ11/RJ12 plugs
- universal, world-wide available installation dimension for mounting cut-outs: 19.3x14.7 mm
Technical Data
- Design: Jack
- Suitable for round cable: No
- Suitable for flat cable: No
- Suitable for solid conductors: Yes
- Colour: white
Technical specifications
Version | Buchse | |
Category | Cat 5e | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |