100023199 | Telegärtner
Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, 100023199
Order No.: 80F1076
EAN: 4018359399535
MPN:
100023199
J00029A2111
Unit Price (€ / pc.)
8.4609 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Modular connector, RJ connector, J00029A2111, Telegärtner
AMJ-S Module Cat.6A T568B
Features
- Cat.6A acc. to IEC 60603-7-51
- 10 Gigabit-Ethernet compliant (IEEE 802.3an)
- suitable for POE+ (Power Over Ethernet Plus)
- overbending protection: ≥750 mating cycles with RJ45/RJ11/RJ12 plugs
- universal, world-wide available installation dimension for mounting cut-outs: 19.3x14.7 mm
Technical Data
- Connector type: RJ45 8(8)
- Design: Plug
- Suitable for round cable: Yes
- Suitable for flat cable: No
- Suitable for solid conductors: Yes
- Colour: silver
Technical specifications
Connection | Schneidklemmanschluss | |
Version | Stecker | |
Category | Cat 6A | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |