100023205 | Telegärtner

Socket, RJ11/RJ12/RJ45, 8 pole, 8P8C, Cat 6A, 100023205

Order No.: 80F1082
EAN: 4018359492540
MPN:
100023205
J00029A4000
100023205 Telegärtner Modular Connectors Image 1
100023205 Telegärtner Modular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
10.4601 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.4601 €

Modular connector, RJ connector, J00029A4000, Telegärtner

AMJ-S DD Module Cat.6A T568A

Features

  • Cat.6A acc. to IEC 60603-7-51
  • 10 Gigabit-Ethernet compliant (IEEE 802.3an)
  • suitable for POE+ (Power Over Ethernet Plus)
  • overbending protection: ≥750 mating cycles with RJ45/RJ11/RJ12 plugs
  • universal, world-wide available installation dimension for mounting cut-outs: 19.3x14.7 mm

Technical Data

  • Connector type: RJ45 8(8)
  • Design: Jack
  • Suitable for round cable: No
  • Suitable for flat cable: No
  • Suitable for solid conductors: Yes
  • Colour: silver
Technical specifications
Version Buchse
Category Cat 6A
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ11/RJ12/RJ45
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes