100023230 | Telegärtner

Socket, RJ11/RJ12/RJ45, 8 pole, 8P8C, Cat 6A, 100023230

Order No.: 80F1088
EAN: 4018359345068
MPN:
100023230
J00029K0078
100023230 Telegärtner Modular Connectors Image 1
100023230 Telegärtner Modular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
5.5454 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.5454 €

Modular connector, RJ connector, J00029K0078, Telegärtner

UMJ Module K Class EA 500 T568B

Features

  • unshielded
  • 10 Gigabit Ethernet compliant (IEEE 802.3an)
  • universal, world-wide available installation dimension for mounting cut-outs: 19.3x14.7 mm
  • suitable for RJ45/11/12 plugs

Technical Data

  • Connector type: RJ45 8(8)
  • Design: Jack
  • Suitable for round cable: No
  • Suitable for flat cable: No
  • Suitable for solid conductors: Yes
  • Colour: white
Technical specifications
Version Buchse
Category Cat 6A
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ11/RJ12/RJ45
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes