100023235 | Telegärtner
Socket, RJ11/RJ12/RJ45, 8 pole, 8P8C, IDC connection, 100023235
Order No.: 80F1092
EAN: 4018359345082
MPN:
100023235
J00029L0078
Unit Price (€ / pc.)
5.3788 € *
Available: 0 pcs.
Leadtime: On Request **
Modular connector, RJ connector, J00029L0078, Telegärtner
UMJ Module K Class EA 500 T568B
Features
- unshielded
- 10 Gigabit Ethernet compliant (IEEE 802.3an)
- universal, world-wide available installation dimension for mounting cut-outs: 19.3x14.7 mm
- suitable for RJ45/11/12 plugs
Technical Data
- Connector type: RJ45 8(8)
- Design: Jack
- Suitable for round cable: No
- Suitable for flat cable: No
- Suitable for solid conductors: Yes
- Colour: white
Technical specifications
Connection | Schneidklemmanschluss | |
Version | Buchse | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ11/RJ12/RJ45 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |