J00029A6000 | Telegärtner

AMJ-SL module, RJ45, 8 pole, 8P8C, Cat 6A, panel mounting, J00029A6000

Order No.: 73F1809
EAN: 4099891646233
MPN:
J00029A6000
J00029A6000 Telegärtner Modular Connectors Image 1
J00029A6000 Telegärtner Modular Connectors Image 2
Image may differ
Unit Price (€ / pck.)
11.1265 € *
Available: 0 pck.
Leadtime: 5 Weeks **
Total Price:
11.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
11.1265 €

AMJ-SL Module, J00029A6000, Telegärtner

AMJ-SL Module Cat.6A for RJ45/11/12 plugs.

Features

  • Safe lock
  • Refined zinc die cast housing and metallic stop hook provide 360°-shielding
  • Captive cable relief
  • Compatible with all switching programs
  • Easy and fast assembly without special tools
  • Very short length, only 32 mm
Technical specifications
Version Buchse
Additional parts bestückt
Category Cat 6A
Assembly Panelmontage
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin DE
Customs tariff number 85366990
Original Packaging Karton mit 2 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Perfluorbutansulfonsäure (PFBS) und ihre Salze