100007237 | Telegärtner
Fiber optic adapter, SC socket, straight, 100007237
Order No.: 80F1951
EAN: 4018359133009
MPN:
100007237
J08081A0000
Unit Price (€ / pc.)
4.8314 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
SC adapter, 100007237, TELEGÄRTNE
SC adapter, multimode and singlemode, ceramic sleeve, plastic housing, including tapping screws, durable, precise and reliable: Telegärtner fiber optic connector with ferrule and coupling sleeve made of zirconia ceramics exceed the specifications of the relevant international standards. The APC types (Angled Physical Contact) with 8° angled polished ferrules offer return loss values of more than 60 dB and meet highest expectations.
Technical specifications
Design | gerade | |
Connector | SC-Buchse |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |