100007244 | Telegärtner

Fiber optic adapter, SC socket to APC socket, 100007244

Order No.: 80F1957
EAN: 4018359258993
MPN:
100007244
J08081A0011
100007244 Telegärtner Network Adapters
Image may differ
Unit Price (€ / pc.)
7.4494 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
7.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.4494 €

SC/APC duplex adapter, 100007244, TELEGÄRTNE

SC/APC duplex adapter, singlemode, ceramic sleeve, plastic housing, including tapping screws, durable, precise and reliable: Telegärtner fiber optic connectors with ferrule and coupling sleeve made of zirconia ceramics exceed the specifications of the relevant international standards. The APC types (Angled Physical Contact) with 8° angled polished ferrules offer return loss values of more than 60 dB and meet highest expectations.

Technical specifications
Steckverbinder (Ausgang) APC-Buchse
Steckverbinder SC-Buchse
Logistics
Ursprungsland CN
Zolltarifnummer 85367000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes