100007390 | Telegärtner

TOC jack, RJ45 socket to RJ45 socket, straight, Cat 6A, 100007390

Order No.: 73F1808
EAN: 4018359418083
MPN:
100007390
J60029A0000
100007390 Telegärtner Network Adapters Image 1
100007390 Telegärtner Network Adapters Image 2
Image may differ
Unit Price (€ / pc.)
100.3765 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
100.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
100.3765 €

TOC coupler, 100007390, TELEGÄRTNE

TOC coupler IP68; AMJ Coupler K; nickel-plated brass. TOC stands for Telecommunications Outdoor Connectors and offers cabling professionals the reliability and flexibility they need for toughest applications. The handy, easy to install TOC coupler is used for data- and telecommunications in mobile radio, process-, utility- and traffic automation, or security applications but also in the harsh environment of machine and plant engineering. Compliance with the specifications of protection class IP68 and due to its excellent material properties, the TOC coupler can be installed even in harsh conditions within a temperature range from -40 °C to 85 °C. To lock, relief of strain and seal the connection, one turning movement is necessary and no further procedures are required. Customers benefit: a fast, error free and easy installation, high transmission reliability and resilience and more flexibility in the network design.

Technical specifications
Connector RJ45-Buchse
Connector (exit) RJ45-Buchse
Design gerade
Category Cat 6A
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei