100007435 | Telegärtner

Mounting rail connector, RJ45 socket to RJ45 socket, straight, Cat 6A, 100007435

Order No.: 80F2026
EAN: 4018359341169
MPN:
100007435
J80023A0000
100007435 Telegärtner Network Adapters
Image may differ
Unit Price (€ / pc.)
45.8269 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
45.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.8269 €

Mounting rail connector, J80023A0000, Telegärtner

STX mounting rail outlet incl. RJ45 jack A Cat.6A

Features

  • Cat.6A acc. to IEC 60603-7-51
  • 10 Gigabit-Ethernet compliant (IEEE 802.3an)
  • Universal, world-wide available installation dimension for mounting cut-outs: 19.3 x 14.7 mm
  • Suitable for PoE+ acc. to IEEE 802.3at
Technical specifications
Connector RJ45-Buchse
Connector (exit) RJ45-Buchse
Design gerade
Category Cat 6A
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes