100007437 | Telegärtner
Mounting rail connector, RJ45 socket to RJ45 socket, straight, Cat 6A, 100007437
Unit Price (€ / pc.)
45.8269 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Mounting rail connector, J80023A0003, Telegärtner
STX mounting rail outlet incl. RJ45 coupler Cat.6
Features
- Cat.6A acc. to IEC 60603-7-51
- 10 Gigabit-Ethernet compliant (IEEE 802.3an)
- Universal, world-wide available installation dimension for mounting cut-outs: 19.3 x 14.7 mm
- Suitable for PoE+ acc. to IEEE 802.3at
Technical specifications
Connector | RJ45-Buchse | |
Connector (exit) | RJ45-Buchse | |
Design | gerade | |
Category | Cat 6A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |