100021190 | Telegärtner
Fiber optic adapter, LC socket to LC socket, straight, 100021190
Order No.: 80F0184
EAN: 4018359328092
MPN:
100021190
F80074A0001
Unit Price (€ / pc.)
34.9979 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Fiber optic adapter,F80074A0001, Telegärtner
STX LC-D Coupling SM.
Further information about F80074A0001
- Plug-Design: LC Duplex
- Fiber type: Singlemode
- Description: STX FO Coupling
Technical features
- Mounting type: Flange
- Color: beige
- Suitable for fiber type: Singlemode
- Connector type Connection 1: LC-Duplex
- Connector type Connection 2: LC-Duplex
- Housing material: Plastic
Technical specifications
Design | gerade | |
Connector (exit) | LC-Buchse | |
Connector | LC-Buchse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |