100023147 | Telegärtner
T-adapter, RJ45 plug to 2 x RJ45 socket, straight, Cat 5, 100023147
Unit Price (€ / pc.)
24.4426 € *
Available: 0 pcs.
Leadtime: On Request **
Adapter, 100023147, TELEGÄRTNE
Adapter ISDN/Tel. T-Bus-Ext. Outlet. The ISDN Basic Access (NT) is connected to the first adaptor on the patch panel. This T-Adapter is available in T-Bus-Ext. version. Outlet for the socket side and the T-Bus Term with an integrated 100 Ω terminating resistor. With the ISDN/Telephone T-Adapter's structured wiring systems (Cat. 5) with star topology, which are already installed in many offices and buildings, can be used for setting up ISDN bus wiring. Laying new cables for an ISDN system is no longer necessary.
Features
- Halogen-free
- Indication of the outputs by plug-in telephone symbols
- Label with wiring scheme at the bottom
Technical specifications
Connector | RJ45-Stecker | |
Connector (exit) | 2 x RJ45-Buchse | |
Design | gerade | |
Category | Cat 5 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |