100023166 | Telegärtner

Modular adapter, RJ45 socket to RJ12 socket, straight, Cat 6, 100023166

Order No.: 73F1352
EAN: 4018359309824
MPN:
100023166
J00029A0062
Series: DataVoice
100023166 Telegärtner Network Adapters
Image may differ
Unit Price (€ / pc.)
20.1229 € *
Available: 22 pcs.
Leadtime: 5 Weeks **
Total Price:
20.12 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1229 €
10 pcs.
17.7072 €
50 pcs.
16.5053 €
150 pcs.
15.7675 €
500 pcs.
14.9583 €
*incl. VAT plus shipping costs
**Subject to prior sale

Modular adapter, J00029A0062, Telegärtner

AMJ coupling K Cat.6A insulated, f-f *.

More information about J00029A0062

  • Short description: AMJ coupling K Cat.6A insulated, f-f *.
  • Description: suitable for Class EA(IEC) Channel, 10 Gigabit Ethernet
  • Remarks: suitable for RJ45/11/12 plugs
  • Color: alpine white

Technical attributes

  • Execution: Socket/Socket
  • Design: other
  • Mounting type: other
  • Shielded: true
  • Category: 6
  • Connector type: RJ45/RJ12
Technical specifications
Connector RJ45-Buchse
Connector (exit) RJ12-Buchse
Design gerade
Category Cat 6
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes