100023168 | Telegärtner

Modular adapter, RJ45 socket to RJ12 socket, straight, Cat 6, 100023168

Order No.: 80F1065
EAN: 4018359310479
MPN:
100023168
J00029A0064
100023168 Telegärtner Network Adapters
Image may differ
Unit Price (€ / pc.)
3.9627 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.9627 €

Modular adapter, J00029A0064, Telegärtner

UMJ-Coupling K Cat.6, f-f.

More information about J00029A0064

  • Class EA(IEC) 500 Permanent Link according to ISO/IEC 11801/EN 50173-1 (not Cat.5e and USB), unShielded. Universal, worldwide available Installation dimension for mounting cutouts 19.3 x 14.7 mm. 10 Gigabit Ethernet suitable (IEEE 802.3an). Fully automatically produced Class EA(IEC) 500 RJ45 core for consistently high quality standard (transmission values). Optically monitored testing of RJ45 contact heights.
  • Short description: UMJ-Coupling K Cat.6, f-f
  • Notes: suitable for RJ45/11/12 plug
  • Installation dimension: Z121

Technical features

  • Execution: Socket/Socket
  • Design: other
  • Mounting type: snap in
  • Shielded: false
  • Category: 6
  • Connector type: RJ45/RJ12
Technical specifications
Bauform gerade
Kategorie Cat 6
Steckverbinder (Ausgang) RJ12-Buchse
Steckverbinder RJ45-Buchse
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes