100023195 | Telegärtner

AMJ jack, RJ45 socket to RJ45 socket, angled, Cat 6A, 100023195

Order No.: 80F1074
EAN: 4018359504564
MPN:
100023195
J00029A0122
100023195 Telegärtner Network Adapters
Image may differ
Unit Price (€ / pc.)
18.8020 € *
Available: 90 pcs.
Leadtime: On Request **
Total Price:
18.80 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8020 €
10 pcs.
16.5529 €
50 pcs.
15.4224 €
150 pcs.
14.7322 €
500 pcs.
13.9944 €
*incl. VAT plus shipping costs
**Subject to prior sale

AMJ jack, J00029A0122, Telegärtner

AMJ-Coupling 90° Cat.6A.

More information about J00029A0122

  • Short description: AMJ-Coupling 90° Cat.6A
  • Description: suitable for Class EA(IEC) Channel, 10 Gigabit Ethernet
  • Notes: suitable for RJ45/11/12 plug
  • Installation dimension: Z121

Technical features

  • Execution: Socket/Socket
  • Design: straight
  • Mounting type: snap in
  • Shielded: true
  • Category: 6
  • Connector type: RJ45/RJ12
Technical specifications
Connector RJ45-Buchse
Connector (exit) RJ45-Buchse
Design abgewinkelt
Category Cat 6A
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes