100023214 | Telegärtner
UMJ jack, RJ45 socket to RJ45 socket, straight, Cat 6, 100023214
Order No.: 80F1084
EAN: 4018359319267
MPN:
100023214
J00029B0064
Unit Price (€ / pc.)
3.8199 € *
Available: 0 pcs.
Leadtime: On Request **
UMJ jack, J00029B0064, Telegärtner
UMJ-Coupling K Cat.6, f-f, Blister packaging (24 pieces).
More information about J00029B0064
- Class EA(IEC) 500 Permanent Link according to ISO/IEC 11801/EN 50173-1 (not Cat.5e and USB), unShielded. Universal, worldwide available Installation dimension for mounting cutouts 19.3 x 14.7 mm. 10 Gigabit-Ethernet suitable (IEEE 802.3an). Fully automatically produced Class EA(IEC) 500 RJ45 core for consistent high Quality standard (transmission technology Values). Optically monitored test of the RJ45 contact heights.
- Short description: UMJ-Coupling K Cat.6, f-f
- Execution: Blister packaging (24 Piece)
- Notes: suitable for RJ45/11/12-Plug
- Installation dimension: Z121
Technical features
- Execution: Socket/Socket
- Design: other
- Mounting type: snap in
- Shielded: false
- Category: 6
- Connector type: RJ45/RJ12
Technical specifications
Connector | RJ45-Buchse | |
Connector (exit) | RJ45-Buchse | |
Design | gerade | |
Category | Cat 6 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |