100023227 | Telegärtner
Modular adapter, RJ45 plug to RJ45 socket, straight, Cat 5e, 100023227
Order No.: 73F812
EAN: 4018359318420
MPN:
100023227
J00029K0051
Unit Price (€ / pc.)
15.3748 € *
Available: 66 pcs.
Leadtime: 5 Weeks **
Total Price:
15.37 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3748 €
10 pcs.
13.5184 €
50 pcs.
12.5902 €
150 pcs.
12.0547 €
500 pcs.
11.4359 €
*incl. VAT plus shipping costs
**Subject to prior sale
Modular adapter, J00029K0051, Telegärtner
AMJ coupling K Cat.5e, f-f.
More information about J00029K0051
- Short description: AMJ coupling K Cat.5e, f-f
- Description: suitable for Class E Channel, 1 Gigabit Ethernet
- Remarks: suitable for RJ45/11/12 plugs
- Installation dimension: Z121
Technical attributes
- Execution: Socket/Socket
- Design: other
- Mounting type: snap in
- Shielded: true
- Category: 5E
- Connector type: other
Technical specifications
Connector | RJ45-Stecker | |
Connector (exit) | RJ45-Buchse | |
Design | gerade | |
Category | Cat 5e |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |