100023229 | Telegärtner
UMJ jack, RJ45 socket to RJ45 socket, straight, Cat 5e, 100023229
Order No.: 80F1087
EAN: 4018359318444
MPN:
100023229
J00029K0054
Unit Price (€ / pc.)
3.7247 € *
Available: 0 pcs.
Leadtime: On Request **
UMJ jack, J00029K0054, Telegärtner
UMJ Coupler K Cat.5e, f-f.
More information about J00029K0054
- Class EA(IEC) 500 Permanent Link according to ISO/IEC 11801/EN 50173-1 (not Cat.5e and USB). UnShielded. Universal, worldwide available installation dimension for mounting cutouts 19.3 x 14.7 mm. 10 Gigabit Ethernet suitable (IEEE 802.3an). Fully automatically produced Class EA(IEC) 500 RJ45 core for consistently high quality standard (transmission technical values). Optically monitored testing of RJ45 contact heights.
- Short description: UMJ coupling K Cat.5e, f-f
- Remarks: suitable for RJ45/11/12 plugs
- Installation dimension: Z121
Technical attributes
- Execution: Socket/Socket
- Design: other
- Mounting type: snap in
- Shielded: false
- Category: 5E
- Connector type: other
Technical specifications
Bauform | gerade | |
Kategorie | Cat 5e | |
Steckverbinder (Ausgang) | RJ45-Buchse | |
Steckverbinder | RJ45-Buchse |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |