100023233 | Telegärtner

AMJ jack, RJ45 socket to 2 x RJ45 socket, straight, Cat 5e, 100023233

Order No.: 80F1090
EAN: 4018359318468
MPN:
100023233
J00029L0051
100023233 Telegärtner Network Adapters
Image may differ
Unit Price (€ / pc.)
8.2229 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.2229 €

AMJ jack, J00029L0051, Telegärtner

AMJ-Coupling K Cat.5e, f-f, Blister packaging (24 pieces).

More information about J00029L0051

  • Short description: AMJ-Coupling K Cat.5e, f-f
  • Description: suitable for Class E Channel, 1 Gigabit Ethernet
  • Execution: Blister packaging (24 Piece)
  • Notes: suitable for RJ45/11/12-Plug
  • Installation dimension: Z121

Technical features

  • Execution: Socket/Socket
  • Design: straight
  • Mounting type: snap in
  • Shielded: true
  • Category: 5E
  • Connector type: 2x RJ45
Technical specifications
Design gerade
Category Cat 5e
Connector (exit) 2 x RJ45-Buchse
Connector RJ45-Buchse
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes