100000733 | Telegärtner
Insulating washer, H 1.8 mm, outer Ø 12.7 mm, PA, 100000733
Unit Price (€ / pc.)
1.4161 € *
Available: 340 pcs.
Leadtime: 1 Week **
Total Price:
14.16 € *
Price list
Quantity
Price per unit*
10 pcs.
1.4161 €
50 pcs.
1.2495 €
250 pcs.
1.0829 €
1000 pcs.
0.9401 €
2500 pcs.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating washer nature, 100000733, TELEGÄRTNE
Transparent insulating washers, Z051.
Technical specifications
Version | Isolierscheibe | |
Outer diameter | 12.7 mm | |
Height | 1.8 mm | |
Material | PA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |