100022925 | Telegärtner
Socket, 10 pole, solder cup, bayonet locking, straight, 100022925
Order No.: 80F0975
EAN: 4018359089320
MPN:
100022925
J00010A0000
Unit Price (€ / pc.)
106.6121 € *
Available: 0 pcs.
Leadtime: On Request **
NF connector, 100022925, Telegärtner
LF straight jack 10-pin for cable ø 5.5 with stainless steel bayonetring and metal backpart. This product is mainly used in communication equipments (e. g. for connecting handsets, headphones and microphones).
Features
- Waterproof
- Bajonet locking system
- Double spring loaded contacts
Technical specifications
Version | Buchse | |
Additional parts | bestückt | |
Shell Material | Kupferlegierung | |
Cable diameter | 5,5 mm | |
Contact connection | Lötkelch | |
contact surface | versilbert | |
Orientation | gerade | |
Pin number | 10-polig | |
Type of locking | Bajonettverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |