100023633 | Telegärtner
BNC surge arrester, 150-250 VDC, 100023633
Coaxial adapter, J01007A0003, Telegärtner
BNC surge suppressor
The BNC series is the most commonly used coax connector. With its bayonet coupling mechanism this connector can be used up to 4 GHz. Both 50 and 75 Ω impedances are available. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the BNC connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques. Both crimp and clamp cable termination processes are used for this series. BNC connectors are used for signal, data and video transmission applications.
FEATURES
- BNC (f)/BNC (m)
- Max. Frequency 4 GHz
Technical Data
- Design: straight
- Impedance: 75 Ω
Connection | BNC Stecker-Buchse | |
Version | BNC-Überspannungsableiter | |
Assembly | Steckmontage | |
Voltage | 150-250 VDC |
Country of origin | DE |
Customs tariff number | 85363010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |