100024242 | Telegärtner
N surge arrester, 90 VDC, 100024242
Coaxial adapter, J01028A0034, Telegärtner
N surge suppressor
The N series is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. Only 50 Ω impedances are available. Connector styles are available for flexible, conformable, semi-rigid and corrugated cable types. Both crimp and clamp cable termination processes are used for this series. Special design techniques for this series of connectors have resulted in excellent levels of performance with regard go return loss (VSWR) and intermodulation distortion. Applications for these connectors vary from signal and data transmission where vibration resistance and environmental protection is required. N series provides a medium-power high-frequency solution for coax connections.
FEATURES
- N (m)/N (f)
- Max. Frequency 11 GHz
Technical Data
- Design: straight
- Impedance: 50 Ω
Connection | N Stecker-Buchse | |
Version | N-Überspannungsableiter | |
Assembly | Steckmontage | |
Voltage | 90 VDC |
Country of origin | DE |
Customs tariff number | 85363010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |