100024254 | Telegärtner

N surge suppressor, 50 Ω, N jack to N jack, T-Shape, 100024254

Order No.: 80F1418
EAN: 4018359355043
MPN:
100024254
J01028A0053
Series: COAX
100024254 Telegärtner Overvoltage Protection Image 1
100024254 Telegärtner Overvoltage Protection Image 2
Image may differ
Unit Price (€ / pc.)
262.8353 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
262.84 € *
Price list
Quantity
Price per unit*
1 pcs.
262.8353 €
5 pcs.
243.3788 €
10 pcs.
229.5986 €
25 pcs.
216.6038 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial adapter, J01028A0053, Telegärtner

N surge suppressor

The N series is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. Only 50 Ω impedances are available. Connector styles are available for flexible, conformable, semi-rigid and corrugated cable types. Both crimp and clamp cable termination processes are used for this series. Special design techniques for this series of connectors have resulted in excellent levels of performance with regard go return loss (VSWR) and intermodulation distortion. Applications for these connectors vary from signal and data transmission where vibration resistance and environmental protection is required. N series provides a medium-power high-frequency solution for coax connections.

FEATURES

  • N (f)/N (f)
  • Max. Frequency 11 GHz

Technical Data

  • Design: T-Shape
  • Impedance: 50 Ω
Technical specifications
Connection N Buchse-Buchse
Version N-Überspannungsableiter
Assembly Steckmontage
Logistics
Country of origin DE
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei