100024577 | Telegärtner
7/16 surge arrester, 230 VDC, 100024577
Coaxial adapter, J01125A0035, Telegärtner
7/16 surge suppressor
The 7-16 (DIN) series is a very popular coax connector for use in Mobile Radio equipment. It is a larger sized precision weatherproof connector supplied with a thread coupling. Depending on design, this connector can be used up to 7.5 GHz. Only 50 Ω impedances are available. Connector styles are available for flexible, conformable, semi-rigid and corrugated cable types. Solder, clamp or crimp cable terminations are used for this series. Applications for these connectors are typically radio base station interconnection and test equipment where vibration resistance and environmental protection is required. Special design techniques for this series of connectors have resulted in previously unattainable levels of performance in regard to return loss (VSWR) and intermodulation distortion. 7-16 connectors allow high-power high-frequency transmission in coaxial lines.
FEATURES
- 7/16 (m)/7/16 (f)
- Max. Frequency 7.5 GHz
Technical Data
- Design: straight
- Impedance: 50 Ω
| Filter | Property | Value |
|---|---|---|
| Version | 7/16 surge arrester | |
| Voltage | 230 VDC | |
| Connection | 7/16 plug-socket | |
| Assembly | plug-in assembly |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85363010 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |