100024578 | Telegärtner

7/16 surge arrester, 230 VDC, 100024578

Order No.: 80F1537
EAN: 4018359352905
MPN:
100024578
J01125A0036
Series: COAX
100024578 Telegärtner Overvoltage Protection Image 1
100024578 Telegärtner Overvoltage Protection Image 2
Image may differ
Unit Price (€ / pc.)
101.4832 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
101.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
101.4832 €

Coaxial adapter, J01125A0036, Telegärtner

7/16 surge suppressor

The 7-16 (DIN) series is a very popular coax connector for use in Mobile Radio equipment. It is a larger sized precision weatherproof connector supplied with a thread coupling. Depending on design, this connector can be used up to 7.5 GHz. Only 50 Ω impedances are available. Connector styles are available for flexible, conformable, semi-rigid and corrugated cable types. Solder, clamp or crimp cable terminations are used for this series. Applications for these connectors are typically radio base station interconnection and test equipment where vibration resistance and environmental protection is required. Special design techniques for this series of connectors have resulted in previously unattainable levels of performance in regard to return loss (VSWR) and intermodulation distortion. 7-16 connectors allow high-power high-frequency transmission in coaxial lines.

FEATURES

  • 7/16 (f)/7/16 (f)
  • Max. Frequency 7.5 GHz

Technical Data

  • Design: straight
  • Impedance: 50 Ω
Technical specifications
Connection 7/16 Buchse-Buchse
Version 7/16 Überspannungsableiter
Assembly Steckmontage
Voltage 230 VDC
Logistics
Country of origin DE
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei