100024589 | Telegärtner

7/16 surge arrester, 85 VDC, 100024589

Order No.: 80F1549
EAN: 4099889850154
MPN:
100024589
J01125B0030
Series: COAX
100024589 Telegärtner Overvoltage Protection Image 1
100024589 Telegärtner Overvoltage Protection Image 2
Image may differ
Unit Price (€ / pc.)
113.3951 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
113.40 € *
Price list
Quantity
Price per unit*
1 pcs.
113.3951 €
2 pcs.
108.1591 €
5 pcs.
103.3872 €
10 pcs.
96.3067 €
*incl. VAT plus shipping costs
Subject to prior sale

Coaxial adapter, J01125B0030, Telegärtner

7/16 surge suppressor

The 7-16 (DIN) series is a very popular coax connector for use in Mobile Radio equipment. It is a larger sized precision weatherproof connector supplied with a thread coupling. Depending on design, this connector can be used up to 7.5 GHz. Only 50 Ω impedances are available. Connector styles are available for flexible, conformable, semi-rigid and corrugated cable types. Solder, clamp or crimp cable terminations are used for this series. Applications for these connectors are typically radio base station interconnection and test equipment where vibration resistance and environmental protection is required. Special design techniques for this series of connectors have resulted in previously unattainable levels of performance in regard to return loss (VSWR) and intermodulation distortion. 7-16 connectors allow high-power high-frequency transmission in coaxial lines.

FEATURES

  • 7/16 (m)/7/16 (f)
  • Max. Frequency 7.5 GHz

Technical Data

  • Design: T-Shape
  • Impedance: 50 Ω
Technical specifications
Filter Property Value
Version 7/16 surge arrester
Voltage 85 VDC
Connection 7/16 plug-socket
Assembly plug-in assembly
Logistics
Property Value
Country of origin DE
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No