100024836 | Telegärtner
SMA surge arrester, 150-250 VDC, 100024836
Coaxial adapter, J01158A0001, Telegärtner
SMA surge suppressor
The SMA series is a very popular coax connector with threaded coupling, and can be used up to frequencies of over 18 GHz (depending on type). The impedance is controlled at 50 Ω. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the SMA connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques, as well as surface mount types (SMD). Solder, crimp and clamp techniques are used to terminate this series to cables. SMA applications include communications, satellite and test equipment.
FEATURES
- SMA (m)/SMB (f)
- Mount. dim Z03
- Finish (gold)
Technical Data
- Design: straight
- Impedance: 50 Ω
Connection | SMA Stecker-Buchse | |
Version | SMA-Überspannungsableiter | |
Assembly | Steckmontage | |
Voltage | 150-250 VDC |
Country of origin | DE |
Customs tariff number | 85363010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |