100024837 | Telegärtner

R-SMA surge arrester, 150-250 VDC, 100024837

Order No.: 80F1637
EAN: 4018359292737
MPN:
100024837
J01158R0001
Series: COAX
100024837 Telegärtner Overvoltage Protection Image 1
100024837 Telegärtner Overvoltage Protection Image 2
Image may differ
Unit Price (€ / pc.)
150.4517 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
150.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
150.4517 €

Coaxial adapter, J01158R0001, Telegärtner

R-SMA surge suppressor

The SMA series is a very popular coax connector with threaded coupling, and can be used up to frequencies of over 18 GHz (depending on type). The impedance is controlled at 50 Ω. Connector styles are available for flexible, conformable and semi-rigid cable types. Versions of the SMA connector are available for mounting to printed circuit boards using both through-hole soldered and through-hole press-fit techniques, as well as surface mount types (SMD). Solder, crimp and clamp techniques are used to terminate this series to cables. SMA applications include communications, satellite and test equipment.

FEATURES

  • R-SMA (m)/R-SMA (f)
  • Mount. dim Z03
  • Finish (gold)

Technical Data

  • Design: straight
  • Impedance: 50 Ω
Technical specifications
Connection R-SMA Stecker-Buchse
Version R-SMA-Überspannungsableiter
Assembly Steckmontage
Voltage 150-250 VDC
Logistics
Country of origin DE
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei