100007985 | Telegärtner
Crossover patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 0.5 m, yellow, 100007985
RJ45 crossover patch cables with double shielding, halogen-free, Cat. 6A S/FTP, type Telegärtner L0000.
Suitable for 10 Gigabit Ethernet, 2 x RJ45 connectors, molded bushing and latching lever protection; Wiring: 1-3, 2-6, 3-1, 4-7, 5-8, 6-2, 7-4, 8-5. Cable structure: Li02YSCH4 x 2 x AWG27/7 PiMF, 600 MHz. Twisted-pair shielding: aluminum film, conductive on the outside. Overall shielding: tinned copper braid. Cable outer insulation and bushing: LSZH, flame retardant, halogen-free. Color outer insulation and bushing: gray/yellow. Operating temperatures: -40 to +75 °C. Short name: MP8 FS 600 LSZH.
Technical attributes (type, length, color): L00000A0102, 0.5 m
Version | Crossover-Patchkabel | |
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Cable length | 0.5 m | |
Colour | gelb | |
Category | Cat 6A | |
Cable type | S/FTP | |
AWG cross-section | AWG 27-7 | |
Material | LSZH | |
Halogen free | Yes | |
Pin configuration | gekreuzt | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Country of origin | CN |
Customs tariff number | 85444210 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |