100007988 | Telegärtner
Crossover patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 1 m, red, 100007988
Order No.: 80F2175
EAN: 4018359300777
MPN:
100007988
L00000A0120
Unit Price (€ / pc.)
6.9615 € *
Available: 0 pcs.
Leadtime: On Request **
Patch cable, 100007988, Telegärtner
Patch cord S-FTP Cat.6A, 1 m, LSZH red, Cross-Over 10/100/1000.
Technical specifications
Version | Crossover-Patchkabel | |
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Cable length | 1 m | |
Colour | rot | |
Category | Cat 6A | |
Cable type | S/FTP | |
AWG cross-section | AWG 27-7 | |
Material | LSZH | |
Halogen free | Yes | |
Pin configuration | gekreuzt | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |