100008001 | Telegärtner

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PVC, 1 m, green, 100008001

Order No.: 80F2178
EAN: 4018359317584
MPN:
100008001
L00000A0146
100008001 Telegärtner Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
5.0337 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
5.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.0337 €

Patch cable, 100008001, Telegärtner

Patch cord S/FTP Cat.6A, 4x2xAWG27/7, PVC, IP20-IP20, 1 m.

Technical specifications
Version Patchkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Cable length 1 m
Colour grün
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 27-7
Material PVC
Halogen free No
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes