100008011 | Telegärtner
Patch cable, RJ45 plug, straight to RJ45 plug, angled, Cat 6A, S/FTP, PVC, 1 m, gray, 100008011
Order No.: 87F1502
EAN: 4018359361211
MPN:
100008011
L00000A0192
Unit Price (€ / pc.)
8.9488 € *
Available: 10 pcs.
Leadtime: 5 Weeks **
Total Price:
8.95 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9488 €
10 pcs.
7.8897 €
50 pcs.
7.3423 €
150 pcs.
7.0210 €
500 pcs.
6.6640 €
*incl. VAT plus shipping costs
**Subject to prior sale
RJ45 patch cables, double shielding, halogen-free, angled bushing, Cat. 6A S/FTP, type Telegärtner L0000.
Suitable for 10 Gigabit Ethernet, 2 x RJ45 connectors, molded bushing and latching lever protection; Wiring: 1 : 1. Cable structure: Li02YSCH 4 x 2 x AWG 27/7 PiMF, 600 MHz. Twisted-pair shielding: aluminum film, conductive on the outside. Overall shielding: tinned copper braid. Cable outer insulation and bushing: LSZH, flame retardant, halogen-free. Color: gray. Operating temperatures: -40 to +75 °C. Short name: MP8 FS 600 LSZH.
Technical attributes (type, length): L00000A0192, 1.0 m
Technical specifications
Version | Patchkabel | |
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, abgewinkelt | |
Cable length | 1 m | |
Colour | grau | |
Category | Cat 6A | |
Cable type | S/FTP | |
AWG cross-section | AWG 27-7 | |
Material | PVC | |
Halogen free | Yes | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |