100008054 | Telegärtner

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, U/UTP, PVC, 1 m, blue, 100008054

Order No.: 80F2207
EAN: 4018359429492
MPN:
100008054
L00000A0293
100008054 Telegärtner Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
4.3316 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.3316 €

Patch cable, 100008054, Telegärtner

Patch cable U/UTP Cat.6, 1 m blue RAL 5015, LSZH.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 24-7
Colour blau
Halogen free Yes
Cable type U/UTP
Cable length 1 m
Category Cat 6
Material PVC
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes