100008067 | Telegärtner
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, F/UTP, PVC, 0.5 m, gray, 100008067
Order No.: 80F2215
EAN: 4018359432560
MPN:
100008067
L00000A0308
Unit Price (€ / pc.)
5.712 € *
Available: 0 pcs.
Leadtime: On Request **
Patch cable, 100008067, Telegärtner
Patch cord Cat.5e U/UTP (PVC) MP8 FS 100-0.5 m gray, short boot.
Technical specifications
Version | Patchkabel | |
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Cable length | 0.5 m | |
Colour | grau | |
Category | Cat 5e | |
Cable type | F/UTP | |
AWG cross-section | AWG 26-7 | |
Material | PVC | |
Halogen free | Yes | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |