100008092 | Telegärtner

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PVC, 1 m, blue, 100008092

Order No.: 80F2223
EAN: 4018359462550
MPN:
100008092
L00000A0377
100008092 Telegärtner Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
6.9496 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
6.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.9496 €

Patch cable, 100008092, Telegärtner

Mini Patch Cord Cat.6A MP8 FS 500 LSZH-1 m, blue.

Technical specifications
Version Patchkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Cable length 1 m
Colour blau
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 30-7
Material PVC
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes