100008102 | Telegärtner

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PE, 1 m, black, 100008102

Order No.: 80F2225
EAN: 4018359491345
MPN:
100008102
L00000A0416
100008102 Telegärtner Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
7.2471 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
7.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.2471 €

Patch cable, 100008102, Telegärtner

Patch cord S/FTP Cat.6A, 4x2xAWG26 PE, IP20-IP20, 1.0 m.

Technical specifications
Version Patchkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Cable length 1 m
Colour schwarz
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 26-7
Material PE
Halogen free No
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes