100008172 | Telegärtner

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, F/UTP, PVC, 0.5 m, blue, 100008172

Order No.: 87F1550
EAN: 4018359293956
MPN:
100008172
L00000D0032
100008172 Telegärtner Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
5.712 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
5.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.712 €

RJ45 patch cables, shielded, Cat. 5e F/UTP, type Telegärtner L0000.

2 x RJ45 plugs, molded bushing and safety locking lever; Wiring: 1 to 1. Cable structure: Li2Y(ST)Y 4 x 2 x AWG 26 Gigabit Ethernet. Overall shielding: aluminum film, conductive inside. Cable outer insulation/ bushing: LSZH/ PVC. Operating temperatures: -20 to +60 °C. Short name: MP8 FS 100.

Technical attributes (type, length, color): L00000D0032, 0.5 m, blue

Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Patchkabel
AWG-Leiterquerschnitt AWG 26-7
Farbe blau
Halogenfrei Yes
Kabel F/UTP
Kabellänge 0.5 m
Kategorie Cat 5e
Material PVC
Pinbelegung 1:1
Rasthebelschutz vorhanden Yes
Schutzart (IP) IP20
Logistics
Ursprungsland CN
Zolltarifnummer 85444210
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes