100008198 | Telegärtner

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, U/UTP, PVC, 0.5 m, blue, 100008198

Order No.: 80F2237
EAN: 4018359244101
MPN:
100008198
L00000E0063
100008198 Telegärtner Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
2.5466 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.5466 €

Patch cable, 100008198, Telegärtner

Patch cord Cat.5e MP8 100, 0.5 m, blue.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 24-7
Colour blau
Halogen free Yes
Cable type U/UTP
Cable length 0.5 m
Category Cat 5e
Material PVC
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes