100008289 | Telegärtner

Patch cable, RJ45 plug, straight to RJ45 plug, angled, Cat 6A, S/FTP, PVC, 2 m, red, 100008289

Order No.: 80F2254
EAN: 4018359361389
MPN:
100008289
L00001A0157
100008289 Telegärtner Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
8.7465 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.7465 €

Patch cable, 100008289, Telegärtner

Patch cord Cat.6A MP8 FS 500 LSZH, 2 m, 1x90° cable boot, red.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, abgewinkelt
Version Patchkabel
AWG cross-section AWG 27-7
Colour rot
Halogen free Yes
Cable type S/FTP
Cable length 2 m
Category Cat 6A
Material PVC
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes