100008318 | Telegärtner

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, U/UTP, PVC, 2 m, green, 100008318

Order No.: 80F2268
EAN: 4018359429553
MPN:
100008318
L00001A0230
100008318 Telegärtner Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
5.6168 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.6168 €

Patch cable, 100008318, Telegärtner

Patch cord U/UTP Cat.6, 2 m, green RAL 6024, LSZH.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 24-7
Colour grün
Halogen free Yes
Cable type U/UTP
Cable length 2 m
Category Cat 6
Material PVC
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes