100008492 | Telegärtner

Patch cable, RJ45 plug, straight to RJ45 plug, angled, Cat 6A, S/FTP, PVC, 3 m, yellow, 100008492

Order No.: 80F2306
EAN: 4018359361525
MPN:
100008492
L00002A0179
100008492 Telegärtner Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
10.6029 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
10.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.6029 €

Patch cable, 100008492, Telegärtner

Patch cord Cat.6A MP8 FS 600 LSZH, 3 m, 1x90° cable boot, yellow.

Technical specifications
Version Patchkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, abgewinkelt
Cable length 3 m
Colour gelb
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 27-7
Material PVC
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes