100008498 | Telegärtner
Patch cable, RJ45 plug, straight to RJ45 socket, straight, Cat 6A, S/FTP, LSZH, 3 m, gray, 100008498
Order No.: 80F2308
EAN: 4018359382872
MPN:
100008498
L00002A0194
Unit Price (€ / pc.)
25.6802 € *
Available: 0 pcs.
Leadtime: On Request **
Patch cable, 100008498, Telegärtner
AMJ Cat.6A CP-Link, 3 m, LSZH, gray.
Technical specifications
Version | Patchkabel | |
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Buchse, gerade | |
Cable length | 3 m | |
Colour | grau | |
Category | Cat 6A | |
Cable type | S/FTP | |
AWG cross-section | AWG 27-7 | |
Material | LSZH | |
Halogen free | Yes | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |