100008499 | Telegärtner
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PVC, 3 m, purple, 100008499
Order No.: 80F2309
EAN: 4018359377090
MPN:
100008499
L00002A0195
Unit Price (€ / pc.)
11.7334 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
11.73 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7334 €
10 pcs.
10.8885 €
25 pcs.
10.1626 €
50 pcs.
9.2463 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, 100008499, Telegärtner
Patch cord S-FTP Cat.6A, 3 m MP8 FS 500, LSZH, purple, 1:1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 3 m | |
| Colour | purple | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 27-7 | |
| Material | PVC | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |