100008566 | Telegärtner

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, F/UTP, PVC, 3 m, white, 100008566

Order No.: 80F2325
EAN: 4018359431976
MPN:
100008566
L00002D0002
100008566 Telegärtner Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
9.0916 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.0916 €

Patch cable, 100008566, Telegärtner

Patch cord F/UTP Cat.5e, 3 m MP8 FS100, LSZH, white.

Technical specifications
Version Patchkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Cable length 3 m
Colour weiß
Category Cat 5e
Cable type F/UTP
AWG cross-section AWG 26-7
Material PVC
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes