100008597 | Telegärtner

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, U/UTP, PVC, 3 m, blue, 100008597

Order No.: 80F2333
EAN: 4018359244651
MPN:
100008597
L00002E0101
100008597 Telegärtner Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
4.6767 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.6767 €

Patch cable, 100008597, Telegärtner

Patch cord Cat.5e MP8 100, 3 m, blue.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 24-7
Colour blau
Halogen free Yes
Cable type U/UTP
Cable length 3 m
Category Cat 5e
Material PVC
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes