100008657 | Telegärtner

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 4 m, gray, 100008657

Order No.: 80F2343
EAN: 4018359304676
MPN:
100008657
L00003A0084
100008657 Telegärtner Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
11.0551 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
11.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.0551 €

Patch cable, 100008657, Telegärtner

Patch cord Cat.6A MP8 FS 500 LSZH-4.0 m, gray.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 27-7
Colour grau
Cable type S/FTP
Cable length 4 m
Category Cat 6A
Material LSZH
Pin configuration 1:1
Degree of protection (IP) IP20
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes